+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z6

Enclosure: with panel; X: 91mm; Y: 66mm; Z: 39mm; polystyrene; black


Manufacturer: KRADEX

Manufacturer part number:
Z6
TME Symbol:
Z-6/B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
91mm
Dimension Y
66mm
Dimension Z
39mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight67.2 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z6
257 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.73 USDGross price for quantities from 20 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.