+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z74JPH ABS

Enclosure: multipurpose; X: 126mm; Y: 176mm; Z: 57mm; ABS; grey; IP65


Manufacturer: KRADEX

Manufacturer part number:
Z74JPH ABS
TME Symbol:
Z-74JPH-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
126mm
Dimension Y
176mm
Dimension Z
57mm
Enclosure material
ABS
Body colour
grey
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight284.7 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z74JPH ABS
93 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 120 pcs - 6.65 USDGross price for quantities from 120 pcs - 6.65 USD
Net price for quantities from 240 pcs - 6.17 USDGross price for quantities from 240 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs