+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z76BL

Enclosure: multipurpose; X: 59mm; Y: 109mm; Z: 28mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z76BL
TME Symbol:
Z-76BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
109mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight60.8 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z76BL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD