+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z76 CZERWONA

Enclosure: multipurpose; X: 59mm; Y: 109mm; Z: 28mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z76 CZERWONA
TME Symbol:
Z-76RD

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
109mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight62.36 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z76 CZERWONA
236 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.