+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z89J ABS

Enclosure: for remote controller; X: 69mm; Y: 142mm; Z: 25mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z89J ABS
TME Symbol:
Z-89

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Dimension X
69mm
Dimension Y
142mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight74.7 g
See other products in this category: Remote Control Enclosures KRADEX,
*
Z89J ABS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 20 pcs - 2.29 USDGross price for quantities from 20 pcs - 2.29 USD
Net price for quantities from 230 pcs - 2.13 USDGross price for quantities from 230 pcs - 2.13 USD
Packaging method by the manufacturer:Cardboard = 230 pcs