+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z97FCZ ABS

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 31mm; ABS; black; IP53


Manufacturer: KRADEX

Manufacturer part number:
Z97FCZ ABS
TME Symbol:
Z-97F

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Panel colour
red
IP rating
IP53
Dimensions
Gross weight65.6 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z97FCZ ABS
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.44 USDGross price for quantities from 20 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.