+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-DLD/2/230

LED indicator; 230VAC; 230VDC; for DIN rail mounting


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-DLD/2/230

Alternative designations: 284925

TME Symbol:
Z-DLD/2/230

Specification

Manufacturer
EATON ELECTRIC
Type of installation accessories
LED indicator
Rated voltage
230V AC/230V DC
Mounting
for DIN rail mounting
Lamp colour
red/green
Gross weight79.3 g
Certificates
EAN code4015082849252
See other products in this category: Installation accessories EATON ELECTRIC,
*
Z-DLD/2/230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order