+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 276291
Manufacturer | EATON ELECTRIC | |
Type of installation accessories | pushbutton switch | |
Rated voltage | 250V AC | |
Max. operating current | 16A | |
IP rating | IP40 | |
Mounting | for DIN rail mounting | |
Body dimensions | 17.5x90x60mm | |
Stable positions number | monostable | |
Contacts configuration | SPST-NO | |
Actuator colour | green | |
Manufacturer series | Z-PU |