+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-PU/SO

Pushbutton switch; 250VAC; 16A; IP40; for DIN rail mounting; Z-PU


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-PU/SO

Alternative designations: 276293

TME Symbol:
Z-PU/SO

Specification

Manufacturer
EATON ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
16A
IP rating
IP40
Mounting
for DIN rail mounting
Body dimensions
17.5x90x60mm
Stable positions number
monostable
Contacts configuration
SPST-NO + SPST-NC
Actuator colour
black
Manufacturer series
Z-PU
Gross weight68.9 g
Certificates
EAN code4015082762933
See other products in this category: Installation accessories EATON ELECTRIC,
See other products from this series.:
*
Z-PU/SO
3 in TME stock
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 4 pcs - 19.86 USDGross price for quantities from 4 pcs - 19.86 USD
Net price for quantities from 10 pcs - 18.54 USDGross price for quantities from 10 pcs - 18.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs