+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON ELECTRIC
Alternative designations: 248346
Manufacturer | EATON ELECTRIC | |
Type of installation accessories | toggle switch | |
Rated voltage | 230V AC | |
Max. operating current | 16A | |
IP rating | IP40 | |
Mounting | for DIN rail mounting | |
Body dimensions | 17.5x80x60mm | |
Stable positions number | 3 | |
Contacts configuration | DP3T | |
Actuator colour | black | |
Button marking | I-O-II |