+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-S/KO

Relay: compensator; 17.5x90x60mm; for DIN rail mounting; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
Z-S/KO

Alternative designations: 270588

TME Symbol:
Z-S/KO

Specification

Manufacturer
EATON ELECTRIC
Type of relay
compensator
Body dimensions
17.5x90x60mm
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
IP rating
IP20
Gross weight65.35 g
Certificates
EAN code4015082705886
See other products in this category: Installation Relays EATON ELECTRIC,
*
Z-S/KO
3 in TME stock
Net price for quantities from 1 pcs - 76.52 USDGross price for quantities from 1 pcs - 76.52 USD
Net price for quantities from 4 pcs - 71.74 USDGross price for quantities from 4 pcs - 71.74 USD
Net price for quantities from 10 pcs - 66.96 USDGross price for quantities from 10 pcs - 66.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs