+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 248292
Manufacturer | EATON ELECTRIC | |
Type of protection | undervoltage relase | |
Rated voltage | 115V AC | |
IP rating | IP40 | |
Mounting | for DIN rail mounting | |
Related items | CKN6, CLS6, FAZ, PKNM, Z-MS, Z-TS | |
Contact actuation delay | 0.4s |