+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z.2041G

LED; in housing; green; No.of diodes: 4; 1.8mm; 20mA; 40°; 4÷20mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
Z.2041G
TME Symbol:
Z.2041G

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
4
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Luminosity
4...20mcd
Wavelength
562...575nm
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
Z.2041G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 200 pcs - 2.44 USDGross price for quantities from 200 pcs - 2.44 USD
Net price for quantities from 400 pcs - 2.30 USDGross price for quantities from 400 pcs - 2.30 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD