+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0103MN 6AA4

Triac; 600V; 1A; Igt: 3mA; SOT223; reel,tape; Ifsm: 8A


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0103MN 6AA4
TME Symbol:
Z0103MN6AA4

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
3mA
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
8A
Gross weight0.18 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0103MN 6AA4
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.10 USDGross price for quantities from 8000 pcs - 0.10 USD
Net price for quantities from 12000 pcs - 0.10 USDGross price for quantities from 12000 pcs - 0.10 USD
Net price for quantities from 16000 pcs - 0.09 USDGross price for quantities from 16000 pcs - 0.09 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.09 USDGross price for quantities from 24000 pcs - 0.09 USD
Net price for quantities from 40000 pcs - 0.08 USDGross price for quantities from 40000 pcs - 0.08 USD
Net price for quantities from 60000 pcs - 0.08 USDGross price for quantities from 60000 pcs - 0.08 USD