+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of thyristor | triac | |
Max. off-state voltage | 0.8kV | |
Max. load current | 1A | |
Case | TO92 | |
Gate current | 5mA | |
Max. forward impulse current | 13.8A | |
Technology | 4Q | |
Mounting | THT | |
Kind of package | reel, tape |