+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0103NA 1AA2

Triac; 800V; 1A; Igt: 3mA; TO92; bulk; Ifsm: 8A


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0103NA 1AA2
TME Symbol:
Z0103NA1AA2

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
1A
Gate current
3mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8A
Gross weight0.21 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0103NA 1AA2
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 12500 pcs - 0.08 USDGross price for quantities from 12500 pcs - 0.08 USD
Net price for quantities from 25000 pcs - 0.08 USDGross price for quantities from 25000 pcs - 0.08 USD
Net price for quantities from 37500 pcs - 0.07 USDGross price for quantities from 37500 pcs - 0.07 USD
Net price for quantities from 50000 pcs - 0.07 USDGross price for quantities from 50000 pcs - 0.07 USD
Net price for quantities from 62500 pcs - 0.07 USDGross price for quantities from 62500 pcs - 0.07 USD
Packaging method by the manufacturer:
Cardboard = 2 500 pcs