+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0107SN 5AA4

Triac; 700V; 1A; SOT223; Igt: 5mA; sensitive gate


Manufacturer: STMicroelectronics

Manufacturer part number:
Z0107SN 5AA4
TME Symbol:
Z0107SN5AA4-STM-0

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
1A
Case
SOT223
Gate current
5mA
Features of semiconductor devices
sensitive gate
Mounting
SMD
Gross weight0.18 g
See other products in this category: Triacs STMicroelectronics,
*
Z0107SN 5AA4
11000 in an external stock
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 8 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.