+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0410MF 1AA2

Triac; 600V; 4A; Igt: 25mA; TO202-3; bulk; Ifsm: 16A

Manufacturer: STMicroelectronics

Manufacturer part number:
Z0410MF 1AA2
TME Symbol:
Z0410MF/1AA2

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
25mA
Case
TO202-3
Mounting
THT
Kind of package
bulk
Max. forward impulse current
16A
Gross weight0.85 g
Certificates
See other products in this category: Triacs STMicroelectronics
*
Z0410MF 1AA2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 250 pcs