+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0603C330APMST

Ferrite: bead; Imp.@ 100MHz: 33Ω; SMD; 0603; R: 25mΩ; ±25%; Z: 33Ω; 3A

Manufacturer: KEMET

Manufacturer part number:
Z0603C330APMST
TME Symbol:
Z0603C330APMST

Specification

Manufacturer
KEMET
Type of ferrite
bead
Impedance at 100MHz
33Ω
Mounting
SMD
Case - inch
0603
Resistance
25mΩ
Tolerance
±25%
Impedance
33Ω
Max. operating current
3A
Manufacturer series
Z-PMS
Operating temperature
-55...85°C
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads KEMET,
See other products from this series.:
*
Z0603C330APMST
40 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change