+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0805C241CSMST

Ferrite: bead; Imp.@ 100MHz: 240Ω; SMD; 0805; R: 350mΩ; ±25%; Z: 240Ω

Manufacturer: KEMET

Manufacturer part number:
Z0805C241CSMST
TME Symbol:
Z0805C241CSMST

Specification

Manufacturer
KEMET
Type of ferrite
bead
Impedance at 100MHz
240Ω
Mounting
SMD
Case - inch
0805
Resistance
0.35Ω
Tolerance
±25%
Impedance
240Ω
Max. operating current
300mA
Manufacturer series
Z-SMS
Operating temperature
-55...125°C
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads KEMET,
See other products from this series.:
*
Z0805C241CSMST
460 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs