+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z0805C331APMST

Ferrite: bead; SMD; 0805; R: 75mΩ; ±25%; Z: 330Ω; 1.5A; Z-PMS; -55÷85°C

Manufacturer: KEMET

Manufacturer part number:
Z0805C331APMST
TME Symbol:
Z0805C331APMST

Specification

Manufacturer
KEMET
Type of ferrite
bead
Mounting
SMD
Case - inch
0805
Resistance
75mΩ
Tolerance
±25%
Impedance
330Ω
Max. operating current
1.5A
Manufacturer series
Z-PMS
Operating temperature
-55...85°C
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads KEMET
*
Z0805C331APMST
Product withdrawn from the offer
Use the specification table below to search for similar products