+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z125-9262000

Tool: for removal; contacts; 16.25mm; Size: 20


Manufacturer: HARWIN

Manufacturer part number:
Z125-9262000
TME Symbol:
Z125-9262000

Specification

Manufacturer
HARWIN
Type of tool
for removal
Application
contacts
Width
16.25mm
Size
20
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools HARWIN
*
Z125-9262000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.