+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z125-9265000

Tool: for removal; contacts; 35mm; Size: 50

Manufacturer: HARWIN

Manufacturer part number:
Z125-9265000
TME Symbol:
Z125-9265000

Specification

Manufacturer
HARWIN
Type of tool
for removal
Application
contacts
Width
35mm
Size
50
Gross weight34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools HARWIN
*
Z125-9265000
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.