+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z126 ABS

Enclosure: multipurpose; X: 69mm; Y: 104mm; Z: 35mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z126 ABS
TME Symbol:
Z126-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
104mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Housing picture
Gross weight51.81 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z126 ABS
466 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 233 pcs - 1.95 USDGross price for quantities from 233 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.