+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z131 ABS

Enclosure: multipurpose; X: 47.4mm; Y: 80mm; Z: 11.5mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z131 ABS
TME Symbol:
Z131-ABS-BK

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
47.4mm
Dimension Y
80mm
Dimension Z
11.5mm
Enclosure material
ABS
Body colour
black
Gross weight170 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z131 ABS
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.