+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 20A / 250V AC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
AC contacts rating @L | 4A / 125V AC | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | M4 screws | |
Body dimensions | 49.2x17.45x24.2mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | 0...55°C | |
Operating Force | 0.9N | |
Lever length | 42mm | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Related items | AA8000 |