+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z1806C560BPWST

Ferrite: bead; Imp.@ 100MHz: 56Ω; SMD; 1806; R: 7mΩ; ±30%; Z: 56Ω; 6A

Manufacturer: KEMET

Manufacturer part number:
Z1806C560BPWST
TME Symbol:
Z1806C560BPWST

Specification

Manufacturer
KEMET
Type of ferrite
bead
Impedance at 100MHz
56Ω
Mounting
SMD
Case - inch
1806
Resistance
7mΩ
Tolerance
±30%
Impedance
56Ω
Max. operating current
6A
Manufacturer series
Z-PWS
Operating temperature
-40...125°C
Gross weight0.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads KEMET,
See other products from this series.:
*
Z1806C560BPWST
140 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs