+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z24B ABS

Enclosure: multipurpose; X: 47mm; Y: 66mm; Z: 52mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z24B ABS
TME Symbol:
Z24B-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
47mm
Dimension Y
66mm
Dimension Z
52mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight43.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z24B ABS
81 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.64 USDGross price for quantities from 20 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.52 USDGross price for quantities from 300 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs