+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z26J

Enclosure: with panel; X: 219mm; Y: 221mm; Z: 60mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z26J
TME Symbol:
Z26J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
219mm
Dimension Y
221mm
Dimension Z
60mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight427.7 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z26J
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 35 pcs - 3.43 USDGross price for quantities from 35 pcs - 3.43 USD
Net price for quantities from 140 pcs - 3.27 USDGross price for quantities from 140 pcs - 3.27 USD