+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 139.5mm | |
Dimension Y | 190mm | |
Dimension Z | 47mm | |
Version | hollowed area for foil keypad | |
Enclosure material | ABS | |
Body colour | black | |
Cover colour | black |