+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z47 ABS

Enclosure: multipurpose; X: 40mm; Y: 50mm; Z: 20mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z47 ABS
TME Symbol:
Z47-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
50mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight14.79 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z47 ABS
901 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 192 pcsCardboard = 1 152 pcs