+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z4AJ

Enclosure: with panel; X: 159mm; Y: 139mm; Z: 59mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z4AJ
TME Symbol:
Z4AJ

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
159mm
Dimension Y
139mm
Dimension Z
59mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight215.8 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z4AJ
391 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 90 pcs - 3.49 USDGross price for quantities from 90 pcs - 3.49 USD
Net price for quantities from 270 pcs - 3.24 USDGross price for quantities from 270 pcs - 3.24 USD
Packaging method by the manufacturer:Cardboard = 90 pcs