+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z57 ABS

Enclosure: multipurpose; X: 78mm; Y: 118mm; Z: 54mm; ABS; grey

Manufacturer: KRADEX

Manufacturer part number:
Z57 ABS
TME Symbol:
Z57-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
118mm
Dimension Z
54mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Dimensions
Gross weight135.1 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z57 ABS
186 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 20 pcs - 3.49 USDGross price for quantities from 20 pcs - 3.49 USD
Net price for quantities from 108 pcs - 3.24 USDGross price for quantities from 108 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 108 pcs