+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z63X77X5/7N

Wiipers Z; NBR caoutchouc; Øout: 77mm; -30÷100°C; single; H1: 5mm


Manufacturer: ORING USZCZELNIENIA TECHNICZNE

Manufacturer part number:
Z63X77X5/7N
TME Symbol:
Z63X77X5/7N

Specification

Manufacturer
ORING USZCZELNIENIA TECHNICZNE
Type of mounting element
wiipers Z
Gasket material
NBR caoutchouc
Outside diameter
77mm
Operating temperature
-30...100°C
Shore hardness
70
Version
single
Shaft diameter
63mm
H1 dimension
5mm
External height
7mm
Gross weight10.35 g
Certificates
See other products in this category: Seals ORING USZCZELNIENIA TECHNICZNE,
*
Z63X77X5/7N
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs