+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z70U ABS

Enclosure: multipurpose; X: 59mm; Y: 76mm; Z: 28mm; with fixing lugs

Manufacturer: KRADEX

Manufacturer part number:
Z70U ABS
TME Symbol:
Z70U-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
76mm
Dimension Z
28mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight39.9 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z70U ABS
1047 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
Net price for quantities from 300 pcs - 1.81 USDGross price for quantities from 300 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 300 pcs