+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z71 ABS

Enclosure: multipurpose; X: 59mm; Y: 76mm; Z: 17mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z71 ABS
TME Symbol:
Z71-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
76mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight34.2 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z71 ABS
611 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 510 pcs - 1.74 USDGross price for quantities from 510 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 85 pcs