+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z72U ABS

Enclosure: multipurpose; X: 101mm; Y: 178mm; Z: 36mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z72U ABS
TME Symbol:
Z72U-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
101mm
Dimension Y
178mm
Dimension Z
36mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight166.9 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z72U ABS
154 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 20 pcs - 3.36 USDGross price for quantities from 20 pcs - 3.36 USD
Net price for quantities from 120 pcs - 3.13 USDGross price for quantities from 120 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs