+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z73J ABS

Enclosure: multipurpose; X: 79mm; Y: 109mm; Z: 31mm; ABS; grey

Manufacturer: KRADEX

Manufacturer part number:
Z73J ABS
TME Symbol:
Z73J-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
109mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Dimensions
Gross weight83.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z73J ABS
8 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
Net price for quantities from 310 pcs - 1.96 USDGross price for quantities from 310 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.