+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z75 ABS

Enclosure: multipurpose; X: 45mm; Y: 95mm; Z: 23mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z75 ABS
TME Symbol:
Z75-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
95mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight39.27 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z75 ABS
460 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 68 pcs - 1.64 USDGross price for quantities from 68 pcs - 1.64 USD
Net price for quantities from 408 pcs - 1.53 USDGross price for quantities from 408 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 68 pcsCardboard = 408 pcs