+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z76 ABS

Enclosure: multipurpose; X: 60mm; Y: 110mm; Z: 28mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z76 ABS
TME Symbol:
Z76-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
110mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight58 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z76 ABS
857 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.78 USDGross price for quantities from 20 pcs - 1.78 USD
Net price for quantities from 306 pcs - 1.65 USDGross price for quantities from 306 pcs - 1.65 USD
Packaging method by the manufacturer:
Cardboard = 306 pcs