+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z7A ABS

Enclosure: multipurpose; X: 55mm; Y: 106mm; Z: 31.7mm; ABS; black

Manufacturer: KRADEX

Manufacturer part number:
Z7A ABS
TME Symbol:
Z7A-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
106mm
Dimension Z
31.7mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight53.3 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z7A ABS
156 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Net price for quantities from 270 pcs - 1.76 USDGross price for quantities from 270 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)