+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | with panel | |
Dimension X | 60mm | |
Dimension Y | 120mm | |
Dimension Z | 40mm | |
Enclosure material | ABS | |
Body colour | grey | |
Panel colour | red | |
IP rating | IP53 |