+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZA2BP4

Switch: push-button; 22mm; Harmony XAC; flat; IP65; -25÷70°C; Pos: 2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BP4
TME Symbol:
ZA2BP4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
flat
IP rating
IP65
Actuator colour
red
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
1
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight18 g
Certificates
See other products in this category: Control Stations SCHNEIDER ELECTRIC
*
ZA2BP4
Product withdrawn from the offer
Use the specification table below to search for similar products