+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | Harmony XAC | |
IP rating | IP65 | |
Operating temperature | -40...70°C | |
Illumination | depending on the holder | |
Mounting hole dimensions | Ø22mm | |
Lamp colour | red | |
Kind of indicator | flat | |
Related items | XACV06, ZB2BV006 |