+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZAC-0408

Crocodile clip; 200A; Grip capac: max.200mm; Overall len: 150mm


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-0408
TME Symbol:
ZAC-0408

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
200A
Grip capacity
max. 200mm
Overall length
150mm
Colour
red
Contact material
steel
Contact plating
copper plated
Gross weight78.89 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-0408
79 in TME stock
Net price for quantities from 2 pcs - 2.10 USDGross price for quantities from 2 pcs - 2.10 USD
Net price for quantities from 6 pcs - 1.75 USDGross price for quantities from 6 pcs - 1.75 USD
Net price for quantities from 24 pcs - 1.40 USDGross price for quantities from 24 pcs - 1.40 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs