+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZAC-0411

Crocodile clip; 600A; Grip capac: max.300mm; Overall len: 165mm


Manufacturer: AXIOMET

Manufacturer part number:
ZAC-0411
TME Symbol:
ZAC-0411

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
600A
Grip capacity
max. 300mm
Overall length
165mm
Colour
black
Contact material
steel
Contact plating
tinned
Gross weight242.6 g
See other products in this category: Crocodile Clips - Others AXIOMET,
*
ZAC-0411
62 in TME stock
Net price for quantities from 2 pcs - 6.03 USDGross price for quantities from 2 pcs - 6.03 USD
Net price for quantities from 6 pcs - 5.28 USDGross price for quantities from 6 pcs - 5.28 USD
Net price for quantities from 24 pcs - 4.53 USDGross price for quantities from 24 pcs - 4.53 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs