+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of test accessories | crocodile clip | |
Current rating | 600A | |
Grip capacity | max. 300mm | |
Overall length | 165mm | |
Colour | red | |
Contact material | steel | |
Contact plating | tinned |