+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RT79

Tool: cutting machine; for radial components; crank drive


Manufacturer: SOLDER PEAK

Manufacturer part number:
RT79
TME Symbol:
ZAG-RT79

Specification

Manufacturer
SOLDER PEAK
Type of tool
cutting machine
A dimension
12.7mm
Pot dimensions
380x180x210mm
Standard equipment
tape feeder holder
L dimension
2...10mm
d dimension
0.3...1.2mm
Efficiency
25000pcs./h
Applications of soldering equipment
  • for components bandoliered on tape
  • for radial components
Soldering equipment features
  • crank drive
  • long life blades
  • mechanism for adjustment to component size
Dimensions
Gross weight7.6309 kg
See other products in this category: Component lead forming devices SOLDER PEAK,
*
RT79
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 787.66 USDGross price for quantities from 1 pcs - 787.66 USD