+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZAP-R

Switch: push-button; 30mm; Stabl.pos: 1; red; IP65; witout symbol


Manufacturer: OMRON

Manufacturer part number:
ZAP-R
TME Symbol:
ZAP-R

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
30mm
Stable positions number
1
Actuator colour
red
IP rating
IP65
Switches features
witout symbol
Button shape
flat
Manufacturer series
ZAP
Mounting hole dimensions
Ø30.5mm
Number of positions
2
Button marking
blank
Operating temperature
-25...80°C
Caution!
  • Contact sets must be ordered separately.
Gross weight148.5 g
Certificates
EAN code4536854248825
See other products in this category: Panel Mount Switches, Standard 30mm OMRON,
See other products from this series.:
*
ZAP-R
0 in TME stock
Net price for quantities from 1 pcs - 35.42 USDGross price for quantities from 1 pcs - 35.42 USD
Net price for quantities from 5 pcs - 32.89 USDGross price for quantities from 5 pcs - 32.89 USD
Net price for quantities from 10 pcs - 30.59 USDGross price for quantities from 10 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.