+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ZB2BY9101

Label; yellow; Cutout: Ø22mm; Dim: Ø60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZB2BY9101
TME Symbol:
ZB2BY9101

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Colour
yellow
Mounting hole dimensions
Ø22mm
Application
control cassette, for emergency button
Dimensions
Ø60mm
Gross weight2.55 g
Certificates
EAN code3389110615265
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
*
ZB2BY9101
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
Packaging method by the manufacturer:Bag = 10 pcs